SEPA 939210301 FSB 92-02 EMC Wire Mesh Shielding 94x0.5x94mm Stainless Steel

MPN
939210301
Brand
SEPA
EAN-13
2050002734517
Order Code
12-9286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

The SEPA FSB 92-02 EMC wire mesh shielding is a stainless steel fan grille measuring 94 x 0.5 x 94 mm. It is designed to provide effective electromagnetic compatibility (EMC) shielding. Typical applications include covering and protecting fans in electronic devices while preventing electromagnetic interference.
Type EMC wire mesh shielding
Dimensions (W x H x D) 94 x 0.5 x 94 mm
Colour Silver
Depth 94mm
Height 0.5mm
Material Stainless steel
Misc Attribute FSB 92-02
Width 94mm

Reviews

Be the first to submit a review

Trustpilot