SEPA 936010400 FM 60 EMC Dust Filter 60x4x60mm Aluminium IP40

MPN
936010400
Brand
SEPA
EAN-13
2050002734432
Order Code
12-9283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

SEPA's FM 60 EMC dust filter is a fan cover measuring 60 x 4 x 60 mm, crafted from aluminium and stainless steel. This robust grille offers effective dust protection and electromagnetic compatibility for fans. It's ideal for applications requiring airflow filtration and shielding in electronic enclosures.
Type EMC dust filter
Dimensions (W x H x D) 60 x 4 x 60 mm
Colour Silver
Depth 60mm
Height 4mm
Misc Attribute FM 60
Width 60mm

Reviews

Be the first to submit a review

Trustpilot