SEPA 934010400 FM 40 EMC Dust Filter 42x4x42mm Aluminium/Stainless Steel

MPN
934010400
Brand
SEPA
EAN-13
2050002734425
Order Code
12-9281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.946
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The SEPA FM 40 EMC dust filter, measuring 42 x 4 x 42 mm, is constructed from aluminium and stainless steel. It serves as a fan grille or cover, providing effective dust protection for electronic equipment. This product is typically used in environments where electromagnetic compatibility and cleanliness are crucial.
Type EMC dust filter
Dimensions (W x H x D) 42 x 4 x 42 mm
Colour Silver
Depth 42mm
Height 4mm
Misc Attribute FM 40
Width 42mm

Reviews

Be the first to submit a review

Trustpilot