SEPA 934010301 FSB 40-02 EMC Wire Mesh Shielding 42x0.5x42mm Stainless Steel

MPN
934010301
Brand
SEPA
EAN-13
2050002734487
Order Code
12-9280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

SEPA's FSB 40-02 EMC wire mesh shielding is a stainless steel fan grille measuring 42 x 0.5 x 42 mm. This durable cover effectively reduces electromagnetic interference, ensuring optimal performance of electronic devices. It is typically used in electronics to protect and ventilate sensitive components.
Type EMC wire mesh shielding
Dimensions (W x H x D) 42 x 0.5 x 42 mm
Colour Silver
Depth 42mm
Height 0.5mm
Material Stainless steel
Misc Attribute FSB 40-02
Width 42mm

Reviews

Be the first to submit a review

Trustpilot