SEPA 931210400 EMC Dust Filter 119x3.5x119mm Aluminium IP40 Frame

MPN
931210400
Brand
SEPA
EAN-13
2050002734463
Order Code
12-9279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

The SEPA FM 120 EMC dust filter, measuring 119 x 3.5 x 119 mm, is crafted from aluminium and stainless steel for durability. It serves as a fan cover or fan grille, offering effective protection and reducing electromagnetic interference in electronic devices. Typically used in cooling systems, it ensures clean airflow while shielding sensitive components.
Type EMC dust filter
Dimensions (W x H x D) 119 x 3.5 x 119 mm
Colour Silver
Depth 119mm
Height 3.5mm
Misc Attribute FM 120
Width 119mm

Reviews

Be the first to submit a review

Trustpilot