SEPA 926020345 LFG Fan Grille Set 64x64x12.2mm IP30 Plastic 1 piece

MPN
926020345
Brand
SEPA
EAN-13
2050001033550
Order Code
12-9275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The SEPA LFG 60-45 Fan grille set, measuring 64 x 64 x 12.2 mm, is constructed from durable plastic. This ventilation panel helps protect and enhance the efficiency of cooling systems in electronic devices. Ideal for use in computing and industrial applications, it ensures optimal airflow while guarding components.
Type Fan grille set
Dimensions (W x H x D) 64 x 64 x 12.2 mm
Colour Black
Depth 12.2mm
Height 64mm
Material Plastic
Misc Attribute LFG 60-45
Width 64mm

Reviews

Be the first to submit a review

Trustpilot