SEPA 919220000 FG 92 K Fan Grille 92x92x5.5mm Plastic IP20 Protection

MPN
919220000
Brand
SEPA
EAN-13
2050001033536
Order Code
12-9272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The SEPA FG 92 K fan grille is a plastic cover measuring 92 x 92 x 5.5 mm, designed to protect fan blades and enhance airflow. Manufactured by SEPA, this grille serves as a protective and airflow-enhancing accessory for electronic cooling systems. It is typically used in computer systems, servers, and other electronic devices to prevent foreign objects from entering the fan area.
Type Fan grille
Dimensions (W x H x D) 92 x 92 x 5.5 mm
Colour Black
Depth 5.5mm
Height 92mm
Material Plastic
Misc Attribute FG 92 K
Width 92mm

Reviews

Be the first to submit a review

Trustpilot