SEPA 918010000 FG 80 Fan Grille 80x80mm Steel Chrome Plated Metal Grid

MPN
918010000
Brand
SEPA
EAN-13
2050001033482
Order Code
12-9269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.556
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,625 in stock

The SEPA FG 80 fan grille, measuring 80 mm x 80 mm, is a steel chrome-plated cover designed to protect and enhance ventilation systems. Manufactured by SEPA, this fan grille provides durability and a sleek appearance. It is typically used in electronic devices and machinery to prevent foreign objects from entering the fan area while maintaining airflow.
Type Fan grille
Dimensions (W x H) 80 mm x 80 mm
Colour Silver
Height 80mm
Material Steel
Misc Attribute FG 80
Width 80mm

Reviews

Be the first to submit a review

Trustpilot