SEPA 917210000 FG 172 Fan Grille 172x4.5mm Steel Chrome Plated

MPN
917210000
Brand
SEPA
EAN-13
2050002734470
Order Code
12-9268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The SEPA FG 172 fan grille is a steel, chrome-plated cover with dimensions of 172 mm in diameter and 4.5 mm in height. Typically used as a protective accessory, it helps prevent foreign objects from entering or damaging fans. Common applications include electronics cooling systems and industrial machinery ventilation.
Type Fan grille
Dimensions (Ø x H) 172 mm x 4.5 mm
(Ø) 172mm
Colour Silver
Height 4.5mm
Material Steel
Misc Attribute FG 172

Reviews

Be the first to submit a review

Trustpilot