SEPA 916020000 FG Series Fan Grille 60x60x6mm Plastic IP20 1piece

MPN
916020000
Brand
SEPA
EAN-13
2050001033512
Order Code
12-9267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The SEPA FG 60K fan grille is a plastic cover measuring 60 x 60 x 6 mm, designed to protect cooling fans. Manufactured by SEPA, it enhances safety and prolongs fan life by preventing debris entry. It is typically used in electronic enclosures and industrial equipment to maintain optimal airflow.
Type Fan grille
Dimensions (W x H x D) 60 x 60 x 6 mm
Colour Black
Depth 6mm
Height 60mm
Material Plastic
Misc Attribute FG 60K
Width 60mm

Reviews

Be the first to submit a review

Trustpilot