SEPA 915010000 FG 50 Fan Grille 50x50mm Steel Chrome Plated Metal Grid

MPN
915010000
Brand
SEPA
EAN-13
2050001033468
Order Code
12-9265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 514 in stock

The SEPA FG 50 fan grille measures 50 mm by 50 mm and is constructed from steel with a chrome-plated finish. Manufactured by SEPA, it serves as a protective cover for fans, preventing debris from entering and enhancing safety. Typically used in electronics and computing applications, it ensures optimal airflow while protecting internal components.
Type Fan grille
Dimensions (W x H) 50 mm x 50 mm
Colour Silver
Height 50mm
Material Steel
Misc Attribute FG 50
Width 50mm

Reviews

Be the first to submit a review

Trustpilot