SEPA 914010000 FG 40 Fan Grille 40x40mm Steel Chrome Plated Metal Grid

MPN
914010000
Brand
SEPA
EAN-13
2050001033451
Order Code
12-9263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,115 in stock

The SEPA FG 40 fan grille measures 40 mm by 40 mm and is made from steel with a chrome-plated finish. This fan cover is designed to protect and enhance the appearance of small cooling fans. It is commonly used in electronics and small appliances to prevent objects or debris from entering the fan blades.
Type Fan grille
Dimensions (W x H) 40 mm x 40 mm
Colour Silver
Height 40mm
Material Steel
Misc Attribute FG 40
Width 40mm

Reviews

Be the first to submit a review

Trustpilot