SEPA 861578403 KA1725HA2BMT/Mg Axial Fan 230V AC 340m³/h 173x150x51mm

MPN
861578403
Brand
SEPA
EAN-13
2050001033413
Order Code
10-5910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £26.35 £22.40
10+ £20.78
100+ £20.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

The SEPA KA1725HA2BMT/Mg axial fan is a 230 V AC industrial cooling solution with an airflow rate of 340 m³/h. Measuring 173 x 150 x 51 mm, it is designed for efficient heat dissipation, making it ideal for components cooling and use in industrial environments. This fan effectively serves in applications such as heatsinks ventilation, ensuring optimal performance of electronic components.
Type Axial fan
Voltage 198 - 253V AC
Dimensions (L x W x H) 173 x 150 x 51 mm
Air Flow 340m³/h
Bearing Type Double ball bearing
Noise 57dB
Power Rating 50W
RPM 2700 U/min
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Height 51mm
IP Rating IP55
Length 173mm
Lifespan (L10) 40000h
Material Metal
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 KA1725HA2BMT/Mg
Misc Attribute 2 KA1725HA2BMT
Nominal voltage (details) 230V AC
Output (max.) (details) 340m³/h
Pressure (max.) 127 Pa
Temperature Range -40 - +80 ºC°C
Width 150mm

Reviews

Be the first to submit a review

Trustpilot