SEPA 514083009 Axial Fan 24V DC 11.28m³/h 40x40x10mm Long Life

MPN
514083009
Brand
SEPA
EAN-13
2050011277135
Order Code
10-5906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The SEPA MFB40H24-001D axial fan, measuring 40 x 40 x 10 mm, is designed for efficient component cooling. This 24 V DC fan delivers airflow of 11.28 m³/h, making it ideal for industrial and electronic applications requiring reliable cooling. It is commonly used in systems where space is limited yet effective heat dissipation is critical.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 11.28m³/h
Noise 27dBA
Colour Black
Height 10mm
Length 40mm
Maximum Temperature +80°C
Min. temperature -10°C
Misc Attribute MFB40H24-001D
Width 40mm

Reviews

Be the first to submit a review

Trustpilot