SEPA 514082210 MFB40H12HA-001 Axial Fan 12V 13.92m³/h 40x40x10mm Ball Bearings

MPN
514082210
Brand
SEPA
EAN-13
2050011277159
Order Code
10-5905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £13.48 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The SEPA MFB40H12HA-001 axial fan, measuring 40 x 40 x 10 mm, operates at 12 V DC and delivers a flow rate of 13.92 m³/h. This compact cooling fan is ideal for component cooling in industrial applications. With its efficient design, the SEPA fan ensures reliable thermal management in electronic devices.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 13.92m³/h
Bearing Type Ball Bearing
Noise 30dBA
Colour Black
Height 10mm
Length 40mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute MFB40H12HA-001
Width 40mm

Reviews

Be the first to submit a review

Trustpilot