SEPA 5040B2001 LF_40B12 Axial Fan 12V 152 l/min 40x10mm High-Tech Rugged

MPN
5040B2001
Brand
SEPA
EAN-13
4016138809534
Order Code
12-9257
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SEPA LF_40B12 is an axial fan with a 12 V DC rating, measuring 40 mm in diameter and 10 mm in height, capable of delivering airflow of 152 litres per minute. This compact cooling fan is ideal for component cooling in industrial applications. It is designed for efficient thermal management in confined electronic spaces.
Type Axial fan
Voltage 12V DC
Dimensions (Ø x H) 40 mm x 10 mm
Air Flow 152l/min
Power Rating 45mA
(Ø) 40mm
Height 10mm
Lifespan (L10) 60000h
Maximum Temperature -20°C
Min. temperature +80°C
Misc Attribute LF_40B12
Number of wires 2
Pressure (max.) 35.3 Pa

Reviews

Be the first to submit a review

Trustpilot