SEPA 113531019 HYB35C05A Axial Fan 5V DC 1.6 m³/h 35x35x7.5mm High Flow Rate

MPN
113531019
Brand
SEPA
EAN-13
2050002734210
Order Code
10-5901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £29.65 £25.20
10+ £23.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SEPA HYB35C05A is an axial fan designed for efficient component cooling, featuring a compact size of 35 x 35 x 7.5 mm and operating at 5 V DC with an airflow of 1.6 m³/h. Manufactured by SEPA, this fan is ideal for industrial cooling applications where space is limited. Its small footprint and reliable performance make it suitable for use in electronic devices requiring effective heat management.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 35 x 35 x 7.5 mm
Air Flow 1.6m³/h
Bearing Type Ball Bearing
Noise 27dB
Power Rating 80mA
RPM 7400 U/min
Cable Length 15.00cm
Colour Silver
Connection Open end cable
Height 7.5mm
Length 35mm
Lifespan 95000h
Material Metal
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute HYB35C05A
Number of wires 3
Width 35mm

Reviews

Be the first to submit a review

Trustpilot