SEPA 113531009 HYB Axial Fan 5V DC 27l/min 35x35x7.5mm Ball Bearing

MPN
113531009
Brand
SEPA
EAN-13
4016138347029
Order Code
10-5900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £16.24 £13.80
10+ £12.66
100+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SEPA HYB35C05PAD axial fan operates at 5 V DC and delivers 27 litres per minute, featuring a compact size of 35 x 35 x 7.5 mm. It is designed for efficient cooling in electronic components, suitable for industrial and miniature fan applications. This fan is ideal for maintaining thermal management in cramped spaces while operating within a temperature range of -10 to +70 degrees Celsius.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 35 x 35 x 7.5 mm
Air Flow 27l/min
Bearing Type Ball Bearing
Noise 27dBA
Power Rating 80mA
Height 7.5mm
Length 35mm
Lifespan (L10) 95000h
Maximum Temperature -10°C
Min. temperature +70°C
Misc Attribute HYB35C05PAD
Number of wires 2
Output (max.) (details) 27l/min
Pressure (max.) 29 Pa
Temperature Range -10 - +70 ºC°C
Width 35mm

Reviews

Be the first to submit a review

Trustpilot