SEPA 111111754 Axial Fan 5V AC 60x60x15mm 27.6m³/h Ball Bearing

MPN
111111754
Brand
SEPA
EAN-13
2050007682776
Order Code
10-5891
Country of Origin
China
View Full Product Range (23)

Discontinued


The SEPA PLB60B05SE34A is an axial fan designed for industrial cooling, offering a flow rate of 27.6 cubic metres per hour. With dimensions of 60 x 60 x 15 mm, this compact fan operates at 5 volts AC. It is ideal for component cooling in electronic equipment.
Type Axial fan
Voltage 4.5 - 5.5 V
Dimensions (L x W x H) 60 x 60 x 15 mm
Air Flow 27.6m³/h
Bearing Type Ball Bearing
Noise 31dB
RPM 4000 U/min
Height 15mm
Length 60mm
Lifespan 350,000
Material PBT
Max. operating voltage 5.5V
Maximum Temperature 70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute PLB60B05SE34A
Number of wires 2
Weight 34g
Width 60mm

Trustpilot