SEPA 111111753 PLB60B12SE32A Axial Fan 12V DC 27.6m³/h 60x60x15mm Ball Bearing

MPN
111111753
Brand
SEPA
EAN-13
2050007682790
Order Code
10-5890
Country of Origin
China
View Full Product Range (23)

Discontinued


The SEPA axial fan, model number 111111753, is a compact cooling solution measuring 60 x 60 x 15 mm designed to operate at 12 V DC with an airflow of 27.6 m³/h. This industrial cooling fan is ideal for use in electronic devices and systems requiring efficient thermal management. Typical applications include component cooling in computers, servers, and other electronic equipment.
Type Axial fan
Voltage 10.8 - 13.2 V
Dimensions (L x W x H) 60 x 60 x 15 mm
Air Flow 27.6m³/h
Bearing Type Ball Bearing
Noise 31dB
RPM 4000 U/min
Height 15mm
Length 60mm
Lifespan 350,000
Material PBT
Max. operating voltage 13.2V
Maximum Temperature 70°C
Min. operating voltage 10.8V
Min. temperature -10°C
Misc Attribute PLB60B12SE32A
Number of wires 2
Weight 34g
Width 60mm

Trustpilot