SEPA 111111745 PLB60B12FSE33A Axial Fan 12V DC 60x60x15mm 27.6m³/h

MPN
111111745
Brand
SEPA
EAN-13
2050007682783
Order Code
10-5888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £11.61 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SEPA PLB60B12FSE33A is a 12 V DC axial fan designed to provide efficient cooling with an airflow of 27.6 m³/h. Measuring 60 x 60 x 15 mm, this fan is suitable for component cooling in industrial applications. Its compact design makes it ideal for use in confined spaces where effective heat dissipation is needed.
Type Axial fan
Voltage 10.8 - 13.2 V
Dimensions (L x W x H) 60 x 60 x 15 mm
Air Flow 27.6m³/h
Bearing Type Ball Bearing
Noise 31dB
RPM 4000 U/min
Height 15mm
Length 60mm
Lifespan 350,000
Material PBT
Max. operating voltage 13.2V
Maximum Temperature 70°C
Min. operating voltage 10.8V
Min. temperature -10°C
Misc Attribute PLB60B12FSE33A
Number of wires 3
Weight 34g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot