SEPA 111111680 Axial Fan 24V DC 27.6m³/h 60x60x15mm Versatile Long Life

MPN
111111680
Brand
SEPA
EAN-13
2050007682813
Order Code
10-5884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The SEPA axial fan, model number 111111680, is a compact cooling solution measuring 60 x 60 x 15 mm. It operates on 24 V DC and provides an airflow of 27.6 m³/h, ideal for industrial cooling applications. This fan is suitable for component cooling, ensuring efficient thermal management in various electronic devices.
Type Axial fan
Voltage 21.6 - 26.4 V
Dimensions (L x W x H) 60 x 60 x 15 mm
Air Flow 27.6m³/h
Bearing Type Ball Bearing
Noise 31dB
RPM 4000 U/min
Height 15mm
Length 60mm
Lifespan 350,000
Material PBT
Max. operating voltage 26.4V
Maximum Temperature 70°C
Min. operating voltage 21.6V
Min. temperature -10°C
Misc Attribute PLB60B24SE30A
Number of wires 3
Weight 34g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot