SEPA 111111475 Axial Fan 24V DC 80x80x38mm 1Piece

MPN
111111475
Brand
SEPA
EAN-13
4064161283999
Order Code
10-5878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £18.75 £15.94
10+ £14.62
100+ £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SEPA AS08024HB389300 axial fan is a 24 V DC cooling component measuring 80 x 80 x 38 mm. This industrial fan is ideal for applications requiring reliable ventilation and efficient component cooling. It is suitable for use in electronic devices to prevent overheating and maintain optimal performance.
Type Axial fan
Voltage 21.6 - 26.4 V
Dimensions (L x W x H) 80 x 80 x 38 mm
Bearing Type Ball Bearing
Noise 64.3dB
Power Rating 1.500mA
RPM 9000 U/min
Height 38mm
Length 80mm
Lifespan 70,000h
Max. operating voltage 26.4V
Maximum Temperature 70°C
Min. operating voltage 21.6V
Min. temperature -10°C
Misc Attribute AS08024HB389300
Number of wires 3
Width 80mm

Reviews

Be the first to submit a review

Trustpilot