SEPA 111111166 cooligels Heatsink 40x40x10mm Aluminium Efficient Cooling

MPN
111111166
Brand
SEPA
EAN-13
2050006209776
Order Code
10-5870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SEPA heatsink PB40-40-10-144-AL-2 measures 40 x 40 x 10 mm, designed for efficient component cooling in industrial applications. This aluminium heatsink enhances heat dissipation for cooling fans and fan components. Typically, it is used in conjunction with axial fans for effective thermal management in electronic devices.
Type Heatsink
Dimensions (L x W x H) 40 x 40 x 10 mm
Height 10mm
Length 40mm
Misc Attribute PB40-40-10-144-AL-2
Width 40mm

Reviews

Be the first to submit a review

Trustpilot