SEPA 111111134 UF15KM23BWH Axial Fan Robust 230V 332m³/h Industrial Use

MPN
111111134
Brand
SEPA
EAN-13
2050007682851
Order Code
10-5863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £48.21 £43.13
10+ £40.79
100+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SEPA UF15KM23BWH axial fan operates at 230 V with an airflow capacity of 332 m³/h. This cooling component is ideal for industrial fans and component cooling solutions. It is typically used in industrial applications requiring efficient airflow and reliable cooling performance.
Type Axial fan
Voltage 207 - 253 V
Air Flow 332m³/h
Bearing Type Ball Bearing
Noise 49dB
RPM 2800 U/min
Max. operating voltage 253V
Maximum Temperature 70°C
Min. operating voltage 207V
Min. temperature -40°C
Misc Attribute UF15KM23BWH
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot