Sensirion SFM4300-20-P Flow sensor -20 to 80 °C Fluid Level Gauges 1 pc

MPN
SFM4300-20-P
Brand
Sensirion
Order Code
17-5717
Country of Origin
Switzerland
Qty Was Unit Price (Ex VAT)
1+ £107.42 £106.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Sensirion SFM4300-20-P flow sensor, identified by Manufacturer's Part Number 3444150, is a precision instrument designed to accurately measure fluid flow rates within a range of operating temperatures from -20 to 80 degrees Celsius. This product offers engineers the reliability and precision suitable for various fluid level gauging applications, leveraging Sensirion's advanced sensor technology for high accuracy and repeatability in fluid dynamics analysis. It is particularly well-suited for use in medical devices, industrial process control, and HVAC systems where accurate monitoring of fluid intake and distribution is crucial. The SFM4300-20-P exemplifies a robust design compatible with demanding environments, thereby ensuring optimal performance and durability across different applications.
Type SFM4300-20-P
Content 1
Product Type Flow sensor
Reading range -20 - 80°C
Reading range (max.) 80°C
Reading range (min.) -20°C

Reviews

Be the first to submit a review

Trustpilot