Sensede ACD-600FD Air Purifier: HEPA Ioniser Auto Mode <35 dB Sleep Mode

Order Code:

10-5844

Brand: Sensede MPN: ACD-600FD EAN-13: 8720297630316

Discontinued


The Sensede ACD-600FD air purifier is designed for optimal air quality control with features such as an ioniser and allergen remover. This white air purifier effectively removes indoor air pollutants and allergens, making it ideal for home and office environments. Manufactured by Sensede, the ACD-600FD model ensures clean and fresh indoor air with reliable performance.
Type Air purifier
Cleaning power (max.) 320m³/h
Colour White
Dimensions (L x W x H) 192 x 362 x 580 mm
Height 580mm
Length 192mm
Power 35W
SPL 35
Width 362mm

Trustpilot