Senseca 487064 ECO 511-SET135 pH ORP Temperature Meter Water Quality Testing

MPN
487064
Brand
Senseca
EAN-13
4058175720410
Order Code
17-5706
Country of Origin
Germany
  • Quickly find another product in this range by Weight:

    1492g 1532g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £370.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Senseca 487064 ECO 511-SET135 is a pH ORP temperature meter designed for precise water quality testing. This product, alternatively described as 3410746 - Senseca 487064, offers accurate measurements of pH levels, oxidation-reduction potential (ORP), and temperature in various aqueous environments. Its robust construction and high precision make it suitable for engineering applications in wastewater treatment, chemical processing, and environmental monitoring. This device ensures reliable performance in monitoring pH and ORP conditions critical for maintaining optimal operational processes and compliance with environmental standards.
Type #####pH-/Redox-Messgerät
Dimensions (L x W x H) 108 x 54 x 28 mm
Display Digital
Height 28mm
Interfaces BNC
Length 108mm
pH reading range 0.00 - 14.00 pH
pH reading range (max.) 14.00pH
pH reading range (min.) 0.00pH
Product Type #####pH-/Redox-Messgerät
Temperature reading range -5.0 up to +105.0°C
Temperature reading range (max.) +105.0°C
Temperature reading range (min.) -5.0°C
Weight 1532g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot