Senseca 488584 ECO 420-20-AQ-B Carbon dioxide detector measures 0-10000 ppm

MPN
488584
Brand
Senseca
EAN-13
4058175730570
Order Code
17-5716
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £427.66 £367.63
10+ £352.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Senseca 488584 ECO 420-20-AQ-B, is a carbon dioxide detector designed for measuring concentrations in the range of 0 to 10,000 ppm. This sensor employs advanced detection technology to provide accurate and reliable readings essential for a variety of engineering applications, including indoor air quality monitoring and HVAC systems. Its robust design ensures long-term stability and precision, making it ideal for environments where consistent air quality assessment is critical. This product also known by its alternate description, 3410748 - Senseca 488584, can be integrated into building management systems and energy-efficient building designs. Such integration aids in maintaining optimal comfort levels and meeting health and safety standards.
Type Carbon dioxide detector
Measurement Range 0 - 10000 ppm
Dimensions (L x W x H) 108 x 54 x 28 mm
Height 28mm
IP Rating IP30
Length 108mm
Product Type Carbon dioxide detector
Reading range 0 - 10000 ppm
Reading range (max.) 10000ppm
Reading range (min.) 0ppm
Unit of measurement CO2
Weight 160g
Weight, information incl. battery
Width 54mm

Reviews

Be the first to submit a review

Trustpilot