Senseca 488158 Eco 121-H-I3 Temperature Alarm Sensor Pt1000 -70 To +250°C

MPN
488158
Brand
Senseca
EAN-13
4058175727730
Order Code
17-5713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £144.31 £124.06
10+ £119.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Senseca 488158 is the manufacturer's designation for the ECO 121-H-I3 Temperature Alarm Sensor featuring a Pt1000 sensor type, designed to accurately measure temperatures ranging from -70°C to +250°C. This robust sensor offers precise thermal monitoring, making it ideal for demanding industrial applications that require reliable temperature control, such as in chemical processing, food storage, and environmental monitoring systems. Its design ensures high sensitivity and stability, catering to the needs of engineers requiring dependable temperature measurement within harsh environments.
Type ECO 121-H-I3
Maximum Temperature Measurement +250°C
Accuracy 0.2%
Dimensions (L x W x H) 108 x 54 x 28 mm
Display (details) The three-line LCD display
Height 28mm
Length 108mm
Maximum Temperature +250°C
Min. temperature -70°C
Power Supply AA battery (2x)
Probe Length 100mm
Product Type Temperature alarm
Reading Category Ohne Messkategorie
Resolution 0.1°C
Response Time 3s
Sensor Type Pt1000
Sensor Version fitted
Weight 340g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot