Senseca 487740 Senseca Dx115-00-230 Needle Probe Sensor Pt100 -196 To 500°C

MPN
487740
Brand
Senseca
EAN-13
4058175724470
Order Code
17-5709
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £198.65 £170.77
10+ £163.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Senseca's 487740, known as the Senseca DX115-00-230, is a highly reliable needle probe sensor specifically designed for precise temperature measurements across a wide range from -196 to +500 degrees Celsius. Utilising the Pt100 sensor type, this thermometer provides exceptional accuracy and stability, making it a suitable choice for applications in various industrial sectors, including chemical processing, pharmaceuticals, and cryogenics. The robust construction of the needle probe ensures durability in both low and high-temperature environments, facilitating its usage in demanding settings. This sensor is typically used where precise temperature monitoring is critical, aiding in quality control and process regulation by providing consistent and accurate data.
Type DX115-00-230
Maximum Temperature Measurement +500°C
Accuracy 0.1%
Maximum Temperature +500°C
Min. temperature -196°C
Probe Length 230mm
Product Type Needle probe
Reading Category Ohne Messkategorie
Resolution 0.01°C
Response Time 3s
Sensor Type Pt100
Weight 368g

Reviews

Be the first to submit a review

Trustpilot