Senseca 487104 ECO 521 Conductivity Tester for Agriculture, Water Treatment

MPN
487104
Brand
Senseca
EAN-13
4058175720809
Order Code
10-5843
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £148.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Senseca ECO 521 is a conductivity tester designed for comprehensive water quality analysis. It is ideal for environmental testing, including applications in freshwater, pools, and wastewater analysis. Reliable and precise, it supports essential functions in fish breeding and swimming pool maintenance.
Type Conductivity tester
Accuracy 0.3°C
Conductivity Range 0 - 5000 µS/cm
Conductivity reading range (min) 0 µS/cm
Dimensions (L x W x H) 54 x 28 x 108 mm
Display Digital
Height 108mm
Length 54mm
Maximum Conductivity 5000 µS/cm
Maximum Temperature Reading 80°C
Minimum Temperature Reading -5°C
Temperature Range -5 up to 80°C
Weight 200g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot