Senseca 487048 Eco 130-Axs15 Thermometer Sensor Type K Thermometers

MPN
487048
Brand
Senseca
EAN-13
4058175720250
Order Code
17-5700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £174.76 £150.23
10+ £144.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Senseca 487048 Eco 130-AXS15, is a Type K Thermometer Sensor. This device is precision-engineered for accurate temperature measurement applications, leveraging its Type K thermocouple technology known for a broad temperature range capability from -200°C to 1350°C. The robust construction and advanced sensor design ensure reliable performance in challenging environments, making it ideal for use in industrial settings such as process control, metallurgy, and chemical processing. Engineers will appreciate the EC conformity and reliable output signals that facilitate integration with monitoring systems. Its compatibility with most Type K measurement instruments provides flexibility for diverse engineering applications.
Type ECO 130-AXS15
Maximum Temperature Measurement +1200°C
Accuracy 0.1%
Dimensions (L x W x H) 108 x 54 x 28 mm
Height 28mm
Length 108mm
Power Supply AA battery (2x)
Product Type Thermometer
Reading Category Ohne Messkategorie
Response Time 2s
Sensor Type K
Sensor Version detachable
Weight 322g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot