Senseca 486900 Pro Line Test Equipment Case 372x230x80mm Durable Design

MPN
486900
Brand
Senseca
EAN-13
4058175719162
Order Code
10-5842
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £45.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca 486900 Pro Line CASE is a compact test equipment case with dimensions of 372 x 230 x 80 mm. Known for its durable construction, it is ideal for safeguarding sensitive instruments. This case is frequently used in engineering and laboratory settings to protect and transport delicate equipment.
Type Test equipment case
Colour White/Blue
Depth 80mm
Dimensions (W x H x D) 372 x 230 x 80 mm
Height 230mm
Misc Attribute Pro Line CASE
Width 372mm

Reviews

Be the first to submit a review

Trustpilot