Senseca 486891 ECO 240-1-VAC Pressure gauge 0-1700 hPa for air pressure

MPN
486891
Brand
Senseca
EAN-13
4058175719100
Order Code
17-5697
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £238.66 £205.16
10+ £196.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Senseca 486891 ECO 240-1-VAC Pressure Gauge is a precision instrument designed to measure air pressure within the range of 0 to 1700 hPa. Also recognised by the alternate description 3410736, this product from Senseca offers reliable performance in monitoring applications owing to its high accuracy and robust construction, suited for use in both industrial and laboratory settings. With an engineering focus on providing accurate pressure readings, the ECO 240-1-VAC is ideal for integration into pneumatic systems, air compressors, and HVAC systems where maintaining correct pressure levels is critical.
Type Pressure gauge
Measurement Range -20 to +50°C
Dimensions (L x W x H) 28 x 54 x 108 mm
Display range 3-line display
Height 108mm
IP Rating IP67
Length 28mm
Power Consumption Up to 1 mA (without background lighting, SLO) with lighting approx. 3mA
Product Type Pressure gauge
Reading range 0 - 1700 hPa
Reading range (max.) 1700hPa
Reading range (min.) 0hPa
Resolution 1 hPa resolution up to 14bar
Unit of measurement Pressure
Weight 140g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot