Senseca 486829 AX 131-I3-L01-S-MF Needle Probe K Sensor, 550°C, Stainless Steel

MPN
486829
Brand
Senseca
EAN-13
4058175718646
Order Code
10-5829
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca AX 131-I3-L01-S-MF is a temperature sensor ideal for precise monitoring up to 550 °C. Featuring a robust Needle probe design, this thermometer utilises a Type K sensor. It is commonly used in industrial and laboratory settings for accurate temperature measurements.
Type Needle probe
Cable Length 1m
Length 130mm
Pick-up time (details) Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5s
Sensor Type K
Temperature accuracy 0.4°C
Temperature reading range 550 up to 550°C
Temperature reading range (max.) 550°C
Temperature reading range (min.) 550°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot