Senseca 486822 AX131-M3 Immersion Probe -40 to 550°C Type K Sensor

MPN
486822
Brand
Senseca
EAN-13
4058175718585
Order Code
10-5825
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £67.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca AX131-M3 Immersion probe, sensor type K, measures temperatures ranging from -40 to 550 °C. This temperature sensor is ideal for precise monitoring in industrial and laboratory settings. The Senseca 486822 is a reliable choice for applications requiring accurate temperature readings.
Type Immersion probe
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Length 150mm
Pick-up time (details) Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5s
Sensor Type K
Temperature accuracy 1.5°C
Temperature reading range -40 up to 550°C
Temperature reading range (max.) 550°C
Temperature reading range (min.) -40°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot