Senseca 486778 DX 641-UVA Digital Light Sensor, 1-1999.9 W/m², Calibrated

Image Representative of Range

Senseca 486778 DX 641-UVA Digital Light Sensor, 1-1999.9 W/m², Calibrated

MPN
486778
Brand
Senseca
EAN-13
4058175718257
Order Code
10-5819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £286.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Senseca 486778 Digital light sensor, model DX 641-UVA, measures light intensity ranging from 1 to 1999.9 W/m². This versatile light intensity metre is ideal for applications requiring precise brightness detection, such as environmental monitoring and laboratory research. Manufactured by Senseca, it serves as a reliable tool in various professional settings requiring accurate light measurement.
Type Digital light sensor
Wavelength N/A
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Calibrated to Manufacturer's standards (no certificate)
Illuminance Reading Range 1 - 1999.9 W/m²
Illuminance reading range (max.) 1999.9 W/m²
Illuminance reading range (min.) 1 W/m²
Reading Type Irradiance

Reviews

Be the first to submit a review

Trustpilot