Senseca 486776 DX 621 Digital Light Sensor, 1-1999.99 W/m², Calibrated

Senseca 486776 DX 621 Digital Light Sensor, 1-1999.99 W/m², Calibrated

MPN
486776
Brand
Senseca
EAN-13
4058175718233
Order Code
10-5815
Country of Origin
Germany

Discontinued


The Senseca 486776 DX 621 is a digital light sensor used for measuring light intensity up to 1999.99 W/m². It is a high-precision instrument suitable for evaluating brightness in both professional and residential settings. This lux meter is ideal for applications such as ensuring optimal lighting conditions in workplaces and assessing compliance with lighting standards.
Type Digital light sensor
Wavelength N/A
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Calibrated to Manufacturer's standards (no certificate)
Illuminance Reading Range 1 - 1999.99 W/m²
Illuminance reading range (max.) 1999.99 W/m²
Illuminance reading range (min.) 1 W/m²
Reading Type Irradiance

Trustpilot