Senseca 486768 ECO 420-02 CO2 Detector, 0-10000 ppm, NDIR Sensor, Alarm

MPN
486768
Brand
Senseca
EAN-13
4058175718158
Order Code
10-5801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £331.12 £307.92
10+ £295.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca ECO 420-02 is a carbon dioxide detector with a range of 0 to 10,000 ppm, ideal for comprehensive environmental testing. As a reliable gas detector, it ensures accurate monitoring of air quality by integrating an oxygen sensor. Typically used in industrial and commercial settings, this device helps maintain safe and breathable environments.
Type Carbon dioxide detector
Measurement Range 0 - 10000 ppm
IP Rating IP30
Power supply (details) 2 x AA-rechargeable NiMH batteries
Reading range (max.) 10000ppm
Reading range (min.) 0ppm
Unit of measurement CO2
Weight 160g

Reviews

Be the first to submit a review

Trustpilot