Senseca 486749 ECO120 Temp Alarm -200-450°C, IP65/67, Pt1000 sensors

MPN
486749
Brand
Senseca
EAN-13
4058175717960
Order Code
10-5777
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £66.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Senseca ECO 120 is a contact thermometer functioning as a temperature alarm with a range from -200 to 450 °C. Manufactured by Senseca, it features efficient temperature sensing and monitoring capabilities. Ideal for industrial environments, it ensures precise thermal regulation and safety.
Type Temperature alarm
Maximum Temperature Measurement 450°C
Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 28 x 108 mm
Display (details) 3-line with battery status display,
Backlight, protected by break-proof glass,
Overhead display at the touch of a button
Height 108mm
Length 54mm
Maximum Temperature +450°C
Min. temperature -200°C
Misc Attribute ECO 120
Sensor Version detachable
Weight 130g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot