Senseca 486736 ECO230 Altimeter Barometer 3-Line LCD, 0.1 m/hPa Resolution

MPN
486736
Brand
Senseca
EAN-13
4058175717885
Order Code
10-5775
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Senseca ECO 230, part number 486736, features an altimeter, barometer, and manometer in one unit. It accurately measures air pressure and temperature, providing precise altitude readings. This device is typically used in aviation and meteorology for monitoring atmospheric conditions.
Type Altimeter, barometer
Pressure Range -500 to 9000 m.
-20 to +50°C
Basic Accuracy 1 hPa
1 m).
0.5°C
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 28 x 108 mm
Height 108mm
IP Rating IP67
Length 54mm
Power Consumption 1mA
Power Supply 2x AA alkaline batteries
Reading range - air pressure 300 to 1100hPa
Temperature - 20 to +50°C
Weight 140g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot