Senseca 486734 ECO 240-2 Barometer, 0-14000 hPa, High Res, Compact Design

MPN
486734
Brand
Senseca
EAN-13
4058175717861
Order Code
10-5771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £171.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Senseca ECO 240-2 pressure gauge measures pressures from 0.0 to 14000 hPa. It is ideal for applications requiring precise pressure monitoring, such as in meteorological stations or industrial settings. Manufactured by Senseca, this reliable device ensures accurate and consistent readings.
Type Pressure gauge
Pressure Range 0.0 - 14000 hPa
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 54 x 108 mm
Height 108mm
IP Rating IP67
Length 28mm
Pneumatic connection A hose connector, changeable through G1/8 universal port
Power Supply 2 x AA alkaline batteries
Reading range - air pressure 0.0 to 14000hPa
Reading range (max.) 14000hPa
Reading range (min.) 0.0hPa
Unit of measurement Pressure
Weight 140g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot