Senseca 486733 ECO 240-1 Pressure Gauge 0-1700 hPa Precision, Compact

MPN
486733
Brand
Senseca
EAN-13
4058175717854
Order Code
10-5769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £165.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Senseca ECO 240-1 pressure gauge, model 486733, accurately measures pressure from 0.0 to 1700.0 hPa. This versatile barometer and manometer is ideal for monitoring atmospheric and industrial pressure levels. Commonly used in laboratory and environmental settings, it ensures precise readings in various applications.
Type Pressure gauge
Pressure Range 0.0 - 1700.0 hPa
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 54 x 108 mm
Height 108mm
IP Rating IP67
Length 28mm
Pneumatic connection A hose connector, changeable through G1/8 universal port
Power Supply 2 x AA alkaline batteries
Reading range - air pressure 0.0 to 1700.0hPa
Reading range (max.) 1700.0hPa
Reading range (min.) 0.0hPa
Unit of measurement Pressure
Weight 140g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot