Senseca 486731 AX 135-D3 Probe Type K, 550°C, Stainless Steel, Food Safe

MPN
486731
Brand
Senseca
EAN-13
4058175717830
Order Code
10-5767
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca AX 135-D3 immersion probe is a type K temperature sensor capable of measuring up to 550 °C. This thermometer is ideal for precise temperature monitoring in industrial applications. The Senseca 486731 model is designed for reliable performance in challenging environments.
Type Immersion probe
Cable Length 1m
Length 130mm
Pick-up time (details) Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5s
Sensor Type K
Temperature accuracy 0.4°C
Temperature reading range 550 up to 550°C
Temperature reading range (max.) 550°C
Temperature reading range (min.) 550°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot