Senseca 486728 AX 111 Pt100 Sensor -50°C to 250°C, Stainless Steel, M12 Plug

MPN
486728
Brand
Senseca
EAN-13
4058175717809
Order Code
10-5763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £96.43 £82.67
10+ £79.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Senseca AX 111 is an immersion temperature probe designed for precision temperature measurement ranging from -50 to 250 °C. Manufactured by Senseca, the 486728 model is suitable for use with industrial thermometers and temperature sensors. Typical applications include monitoring fluids in laboratory experiments or industrial processes.
Cable Length 1m
Type Immersion probe
Calibrated to Manufacturer's standards (no certificate)
Pick-up time (details) Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5s
Probe Length 150mm
Temperature reading range -50 up to 250°C
Temperature reading range (max.) 250°C
Temperature reading range (min.) -50°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot