Senseca 486718 ECO 210-3 Pressure Gauge, 200 hPa, HVAC, IP67, ABS Casing

MPN
486718
Brand
Senseca
EAN-13
4058175717724
Order Code
10-5759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £165.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca ECO 210-3 is a reliable pressure gauge designed to measure pressures up to a maximum of 200 hPa. Manufactured by Senseca, this device functions as both a barometer and a manometer, highlighting its versatility. It is typically used in settings requiring precise atmospheric pressure monitoring.
Type Pressure gauge
Pressure Range ±2000 Pa
Accuracy 0.1%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 28 x 108 mm
Display range Pa, hPa, mbar, PSI, mmHg (Torr)
Height 108mm
IP Rating IP67
Length 54mm
Pneumatic connection 2 hose connections, changeable through G1/8 universal ports
Power Consumption 1mA
Power Supply 2 x AA battery
Reading range (max.) 200hPa
Unit of measurement Pressure
Weight 150g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot