Senseca 486679 Senseca Pressure Sensor 0-200kPa 4-pin M12 Connector

Image Representative of Range

Senseca 486679 Senseca Pressure Sensor 0-200kPa 4-pin M12 Connector

MPN
486679
Brand
Senseca
EAN-13
4058175717496
Order Code
10-5757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £176.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca DX 240-2BA is a pressure sensor that measures air pressure from 0 kPa up to 200 kPa with dimensions of 21.7 mm by 62 mm. Manufactured by Senseca, this compact pressure detector is ideal for applications requiring precise and reliable force measurement. Typical uses include monitoring pneumatic systems, HVAC controls, and industrial pressure detection.
Type Pressure sensor
(Ø) 21.7mm
Dimensions (Ø x L) 21.7 mm x 62 mm
IP Rating IP65
Length 62mm
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute DX 240-2BA
Pressure reading range 0 kPa up to 200 kPa
Pressure reading range (max.) 200kPa
Pressure reading range (min.) 0kPa
Weight 74g

Reviews

Be the first to submit a review

Trustpilot