Senseca 486678 DX 210 Miniature Pressure Sensor 700kPa, 21.7x62mm M12 Conn.

MPN
486678
Brand
Senseca
EAN-13
4058175717489
Order Code
10-5756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £176.92 £150.97
10+ £145.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca 486678 pressure sensor is a compact device measuring 21.7 mm in diameter and 62 mm in length, designed to accurately measure pressures up to 700 kPa. It is suitable for applications requiring precise air pressure monitoring, such as industrial systems and HVAC equipment. Manufactured by Senseca, this reliable sensor ensures optimal performance in pressure-sensitive environments.
Type Pressure sensor
(Ø) 21.7mm
Dimensions (Ø x L) 21.7 mm x 62 mm
IP Rating IP65
Length 62mm
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute DX 210-700kPa
Pressure reading range 700 kPa (max)
Pressure reading range (max.) 700kPa
Weight 74g

Reviews

Be the first to submit a review

Trustpilot