Senseca 486676 DX Miniature Pressure Sensor, 21.7mm x 62mm, 500hPa Max

MPN
486676
Brand
Senseca
EAN-13
4058175717465
Order Code
10-5753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £173.46 £150.97
10+ £144.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Senseca 486676 Pressure sensor is a compact device measuring 21.7 mm by 62 mm, designed to detect and measure air pressure up to 500 hPa. Its robust design makes it ideal for applications in atmospheric monitoring and industrial pressure measurement. The sensor is a reliable choice for both commercial and technical use where precise force detection is needed.
Type Pressure sensor
(Ø) 21.7mm
Dimensions (Ø x L) 21.7 mm x 62 mm
IP Rating IP65
Length 62mm
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute DX 210-500hPa
Pressure reading range 500 hPa (max)
Pressure reading range (max.) 500hPa
Weight 74g

Reviews

Be the first to submit a review

Trustpilot